LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SS10100B product image
  • SS10100B thumbnail 1
  • SS10100B thumbnail 2
  • SS10100B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SS10100BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SS10100B
LCSC Part #
C41424790
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMB
Datasheetpdf iconHXY MOSFET SS10100B
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1182$ 0.59
50+$ 0.0942$ 4.71
150+$ 0.0821$ 12.32
500+$ 0.0731$ 36.55
3,000+$ 0.0659$ 197.70
6,000+$ 0.0623$ 373.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Operating Junction Temperature Range-65℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)1mA
Non-Repetitive Peak Forward Surge Current250A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece