HXY MOSFET SS3150
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SS3150 |
| LCSC Part # | C41424785 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393 | $ 0.39 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.027 | $ 8.10 |
| 2,000+ | $ 0.0239 | $ 47.80 |
| 4,000+ | $ 0.0214 | $ 85.60 |
| 10,000+ | $ 0.0202 | $ 202.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 70A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



