ROHM CDZVT2R5.1B
| Manufacturer | |
| MPN | CDZVT2R5.1B |
| LCSC Part # | C414245 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 100mW SOD-923 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.98V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.98V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small mold type
Applications
AI Translation
- Voltage regulation
In-Stock: 15,940
15,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0321 | $ 0.64 |
| 200+ | $ 0.026 | $ 5.20 |
| 600+ | $ 0.0226 | $ 13.56 |
| 2,000+ | $ 0.0206 | $ 41.20 |
| 8,000+ | $ 0.0188 | $ 150.40 |
| 16,000+ | $ 0.0179 | $ 286.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.98V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 2uA@1.5V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4.98V~5.2V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small mold type
Applications
AI Translation
- Voltage regulation
C414245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NZ9F5V1T5G | onsemi | SOD-923 | 230 | $ 0.0568 | ||
| CDZT2R5.1B | ROHM | SOD-923 | 0 | $ 0.0497 | ||
| CDZT2RA5.1B | ROHM | SOD-923 | 0 | $ 0.0295 | ||
| NZ9F5V1ST5G | onsemi | SOD-923 | 0 | $ 0.2906 | ||
| DZ9F5V1S92-7 | DIODES | SOD-923 | 0 | $ 0.063 | ||
| SZNZ9F5V1T5G | onsemi | SOD-923 | 0 | $ 0.0447 | ||
| CZRQR5V1B-HF | Comchip | SOD-923F | 0 | $ 0.288 | ||
| CZRQC5V1B-HF | Comchip | SOD-923F | 0 | $ 0.1179 | ||
| CDZVT2R4.7B | ROHM | SOD-923 | 0 | $ 0.1396 | ||
| CDZT2R4.7B | ROHM | SOD-923 | 0 | $ 0.1843 |
