SEI(Stackpole Electronics Inc.) RMCF0603JG120R
| Manufacturer | |
| MPN | RMCF0603JG120R |
| LCSC Part # | C4142287 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 120Ω ±5% 100mW 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 18,200
18,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0034 | $ 0.34 |
| 3,000+ | $ 0.0033 | $ 9.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C4142287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



