JSMSEMI TIP36C-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | TIP36C-JSM |
| LCSC Part # | C41421799 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 25A TO-247 |
| Description | 100V 125W 25A PNP TO-247 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8516 | $ 0.85 |
10+ | $ 0.6834 | $ 6.83 |
30+ | $ 0.5994 | $ 17.98 |
100+ | $ 0.5278 | $ 52.78 |
500+ | $ 0.478 | $ 239.00 |
1,000+ | $ 0.4515 | $ 451.50 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$