JSMSEMI MBR0520T1G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MBR0520T1G-JSM |
| LCSC Part # | C41421789 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+100℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 300mV@0.1A | |
| Reverse Leakage Current (Ir) | 75uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop.
- Transient protection with guard ring structure.
- High conductance.
- MSL1
- SOD-123 package
Applications
AI Translation
- 0.5A Surface Mount Schottky Barrier Rectifier
In-Stock: 5,540
5,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0233 | $ 0.47 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0151 | $ 9.06 |
| 3,000+ | $ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0118 | $ 106.20 |
| 21,000+ | $ 0.011 | $ 231.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+100℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 300mV@0.1A | |
| Reverse Leakage Current (Ir) | 75uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop.
- Transient protection with guard ring structure.
- High conductance.
- MSL1
- SOD-123 package
Applications
AI Translation
- 0.5A Surface Mount Schottky Barrier Rectifier
C41421789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



