JSMSEMI MIC29302WU-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MIC29302WU-JSM |
| LCSC Part # | C41421784 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | High-Current Low-Dropout Adjustable Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5L | |
| Output Voltage | 1.25V~26V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is a high-current, high-accuracy, low-dropout voltage regulator. This regulator features a dropout voltage of 300mV to 370mV (at full load) and extremely low ground current. Designed for high-current loads, the device is also suitable for low-current systems with stringent dropout requirements, where its minimal dropout voltage and ground current are key characteristics. The MIC29302 provides comprehensive protection against overcurrent faults, input polarity reversal, pin reversal, over-temperature operation, and positive/negative transient voltage spikes. If ON/OFF control is not required, the ENABLE pin can be connected to VIN. The device is available in a TO263-5L package.
Features
- 3A high current capability
- 350mV low dropout voltage at full load
- Low ground current
- 1% accuracy tolerance guaranteed
- Ultra-fast transient response
- Reverse battery and load dump protection
- Zero current shutdown mode
- Industry-leading performance specs for light loads
- Adjustable version available
Applications
- Battery-powered devices
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear power supplies
- High-efficiency post-regulator for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7538 | $ 0.75 |
| 10+ | $ 0.603 | $ 6.03 |
| 30+ | $ 0.5269 | $ 15.81 |
| 100+ | $ 0.4523 | $ 45.23 |
| 500+ | $ 0.3939 | $ 196.95 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5L | |
| Output Voltage | 1.25V~26V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 35mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 26V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Reverse polarity voltage protection;Thermal shutdown;Input overvoltage protection;Reverse-polarity current protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC29302 is a high-current, high-accuracy, low-dropout voltage regulator. This regulator features a dropout voltage of 300mV to 370mV (at full load) and extremely low ground current. Designed for high-current loads, the device is also suitable for low-current systems with stringent dropout requirements, where its minimal dropout voltage and ground current are key characteristics. The MIC29302 provides comprehensive protection against overcurrent faults, input polarity reversal, pin reversal, over-temperature operation, and positive/negative transient voltage spikes. If ON/OFF control is not required, the ENABLE pin can be connected to VIN. The device is available in a TO263-5L package.
Features
- 3A high current capability
- 350mV low dropout voltage at full load
- Low ground current
- 1% accuracy tolerance guaranteed
- Ultra-fast transient response
- Reverse battery and load dump protection
- Zero current shutdown mode
- Industry-leading performance specs for light loads
- Adjustable version available
Applications
- Battery-powered devices
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear power supplies
- High-efficiency post-regulator for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



