JSMSEMI SN74LVC1G14DBVR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74LVC1G14DBVR-JSM |
| LCSC Part # | C41421778 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger function of the NOT gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,15pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74LVC1G14 is a Schmitt trigger function of the NOT gate integrated circuit, can realize mathematical logic operation. Y = A(overline) The chip is designed on an advanced CMOS process, featuring low power consumption and high output drive capability. The chip works well with a VCC supply voltage between 1.65 V and 5.5 V. The 74LVC1G14 is available in a variety of small package forms, which can be widely used in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence.
Features
- Low input current: 0.1 μA typical
- Wide operating range: 1.65 V to 5.5 V
- Low quiescent power consumption: 0.1 μA typical
- Package: DBV
- High output drive VCC = 4.5 V, greater than 32 mA
Applications
- Portable audio interface, Blu-ray player and home theater
- Digital TV
- Solid state hard disk
- Intelligent wearable devices, such as wireless headphones, smart watches, etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0549 | $ 0.55 |
| 100+ | $ 0.044 | $ 4.40 |
| 300+ | $ 0.0385 | $ 11.55 |
| 3,000+ | $ 0.0345 | $ 103.50 |
| 6,000+ | $ 0.0312 | $ 187.20 |
| 9,000+ | $ 0.0296 | $ 266.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,15pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74LVC1G14 is a Schmitt trigger function of the NOT gate integrated circuit, can realize mathematical logic operation. Y = A(overline) The chip is designed on an advanced CMOS process, featuring low power consumption and high output drive capability. The chip works well with a VCC supply voltage between 1.65 V and 5.5 V. The 74LVC1G14 is available in a variety of small package forms, which can be widely used in high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence.
Features
- Low input current: 0.1 μA typical
- Wide operating range: 1.65 V to 5.5 V
- Low quiescent power consumption: 0.1 μA typical
- Package: DBV
- High output drive VCC = 4.5 V, greater than 32 mA
Applications
- Portable audio interface, Blu-ray player and home theater
- Digital TV
- Solid state hard disk
- Intelligent wearable devices, such as wireless headphones, smart watches, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



