LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC6905S8-3FB010 product image
  • CC6905S8-3FB010 thumbnail 1
  • CC6905S8-3FB010 thumbnail 2
  • CC6905S8-3FB010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cross chip CC6905S8-3FB010RoHS

Manufacturer
Cross chipAsian Brands
MPN
CC6905S8-3FB010
LCSC Part #
C41421488
Packaging
SOP-8
Customer #
Key Attributes
3.3V ±10A 132mV/A SOP-8 Current Sensors RoHS
Datasheetpdf iconCross chip CC6905S8-3FB010
In-Stock: 1,333
1,333 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7772$ 0.78
10+$ 0.6224$ 6.22
30+$ 0.5467$ 16.40
100+$ 0.4709$ 47.09
500+$ 0.4322$ 216.10
1,000+$ 0.408$ 408.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerCross chip
PackagingSOP-8
Voltage - Supply3.3V
Current Range±10A
Operating Temperature-40℃~+125℃
Current Terminal Resistance0.5mΩ
Band Width230kHz
FeaturesUnder-voltage lockout;Bidirectional detection
Response Time (tr)1.5us
Sensitivity132mV/A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CC6905 is a high-performance Hall-effect current sensor capable of measuring DC or AC currents with high accuracy, excellent linearity, and good temperature stability. It is widely used in industrial, consumer, and communications equipment.

The CC6905 consists of a high-precision, low-noise linear Hall IC and a low-resistance primary current conductor. The input current flows through an internal 0.5mΩ conductor, generating a magnetic field that induces a corresponding electrical signal in the Hall circuit. This signal is then processed by an internal signal conditioning circuit and output as a voltage signal. The low-resistance conductor minimizes power loss and heat dissipation. The inherent internal insulation provides 100V<sub>RMS</sub> isolation voltage between the primary and secondary circuits.

The CC6905 is manufactured using advanced BiCMOS technology and integrates a differential Hall sensor, chopper amplifier, variable gain amplifier, output polarity/sensitivity/offset adjustment, oscillator, filter, zero-point reference output, overcurrent output, and amplifier buffer output. The sensor employs linear Hall sensor temperature compensation technology for superior temperature stability.

The integrated differential common-mode rejection circuit ensures the device output is immune to external interference magnetic signals. The integrated dynamic offset cancellation circuit ensures that the chip sensitivity is unaffected by external mechanical stress and package stress.

Features

AI Translation
  • Dual reference modes: built-in VREF output and external VREF input:
    • Built-in VREF output mode: V<sub>OE</sub> programmable to <5mV
    • External VREF input mode: V<sub>OUT</sub> static output voltage tracks VREF
  • Wide measurement range: 5A, 10A, 20A, 30A, 40A, 50A multiple current ranges available
  • High bandwidth (230kHz), low noise, single-ended analog output
  • 100V<sub>RMS</sub> isolation voltage between conductor pins and signal pins
  • Low loss: SOP8 package conductor resistance 0.5mΩ, QFN-3×3-12 package conductor resistance 0.4mΩ
  • Step response time 1.5μs
  • Room temperature error ±1%, sensitivity temperature drift up to ±2.5%
  • Excellent temperature stability with Hall signal amplification and temperature compensation circuits
  • Differential Hall structure, strong immunity to external magnetic interference
  • High mechanical stress resistance, magnetic parameters unaffected by external pressure
  • Fixed sensitivity output
  • ESD (HBM) 4kV, ESD (CDM) 1kV, LU 200mA

Applications

AI Translation
  • Base station
  • Air conditioner
  • Power supply
  • Control board