LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB05-2-80-F-H2.2-G1-R-P-04 product image
  • HC-PBB05-2-80-F-H2.2-G1-R-P-04 thumbnail 1
  • HC-PBB05-2-80-F-H2.2-G1-R-P-04 thumbnail 2
  • HC-PBB05-2-80-F-H2.2-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB05-2-80-F-H2.2-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB05-2-80-F-H2.2-G1-R-P-04
LCSC Part #
C41420932
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
-40℃~+85℃ 2 0.5mm Surface Mount,Vertical 80P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconHCTL HC-PBB05-2-80-F-H2.2-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 1,238
1,238 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9212$ 0.92
10+$ 0.8319$ 8.32
30+$ 0.7831$ 23.49
100+$ 0.7263$ 72.63
500+$ 0.7019$ 350.95
1,400+$ 0.6905$ 966.70
Standard Packaging1400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height3mm;3.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.