LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB05-2-12-F-H2.2-G1-R-P-04 product image
  • HC-PBB05-2-12-F-H2.2-G1-R-P-04 thumbnail 1
  • HC-PBB05-2-12-F-H2.2-G1-R-P-04 thumbnail 2
  • HC-PBB05-2-12-F-H2.2-G1-R-P-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB05-2-12-F-H2.2-G1-R-P-04RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB05-2-12-F-H2.2-G1-R-P-04
LCSC Part #
C41420922
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 12POS SMD
Datasheetpdf iconHCTL HC-PBB05-2-12-F-H2.2-G1-R-P-04
Custom CablesMOQ 1pc
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2504$ 1.25
50+$ 0.1966$ 9.83
150+$ 0.1736$ 26.04
1,500+$ 0.1448$ 217.20
3,000+$ 0.132$ 396.00
4,500+$ 0.1243$ 559.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith column
System Fit Height3mm;3.5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins12P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.