LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU MSMD050/30 product image
  • MSMD050/30 thumbnail 1
  • MSMD050/30 thumbnail 2
  • MSMD050/30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU MSMD050/30RoHS

Manufacturer
KUUAsian Brands
MPN
MSMD050/30
LCSC Part #
C41419557
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 500mA 1812
Datasheetpdf iconKUU MSMD050/30
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0465$ 4.65
300+$ 0.0403$ 12.09
2,000+$ 0.0357$ 71.40
4,000+$ 0.032$ 128.00
10,000+$ 0.0302$ 302.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current1A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Hold Current (IH): Maximum current at which the device will not trip in still air at 25°C.
  • Trip Current (IT): Minimum current at which the device will trip in still air at 25°C.
  • Maximum Voltage (Vmax): Maximum voltage the device can withstand without damage at rated current.
  • Maximum Fault Current (Imax): Maximum fault current the device can withstand without damage at rated voltage.
  • Trip Time (Ttrip): Maximum trip time (in seconds) at specified current.
  • Rated Power Dissipation (Pd_typ).
  • Minimum Resistance (Rmin): Minimum device resistance before tripping at 25°C.
  • Maximum Resistance (R1_max): Maximum device resistance measured one hour after reflow soldering at 25°C.