Wuxi Chipown Micro-electronics PN7136SAC-R1
| Manufacturer | Wuxi Chipown Micro-electronicsAsian Brands |
| MPN | PN7136SAC-R1 |
| LCSC Part # | C414193 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 10V~20V SOIC-28-300mil Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOIC-28-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | - | |
| Rise Time | 90ns | |
| Fall Time | 40ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PN7136 is a high-voltage, high-speed power MOSFET and IGBT high- and low-side gate driver IC featuring three independent half-bridge outputs. Its floating channels can operate at up to 600V, suitable for driving three-phase bridge configurations consisting of six N-type power MOSFETs or IGBTs. The logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The IC supports shutdown of all six outputs via an external current sense resistor signal for overcurrent protection. An enable pin allows simultaneous shutdown of all six output channels. The fault pin indicates the occurrence of overcurrent or undervoltage conditions; the auto-reset time for overcurrent signals is programmable via an external RC delay network. The outputs are capable of high-current pulse drive. Propagation delays are matched to simplify high-frequency applications.
Features
- High voltage range up to +600 V
- 3.3 V logic compatible
- dV/dt immunity ±50 V/nsec
- Bootstrap floating channel operation
- Gate drive voltage range 10 V~20 V
- High and low side UVLO protection
- Shoot-through prevention logic
- Overcurrent shutdown for all channels
- Externally programmable auto-clear fault timer
- Independent three-phase drive
- -5 V transient negative Vs immunity
- Matched propagation delay for high and low side channels
Applications
- Motor Drive
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro/Mini Inverter Drive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.855 | $ 1.86 |
| 200+ | $ 0.7183 | $ 143.66 |
| 500+ | $ 0.6929 | $ 346.45 |
| 1,000+ | $ 0.6802 | $ 680.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Wuxi Chipown Micro-electronics | |
| Packaging | SOIC-28-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | - | |
| Rise Time | 90ns | |
| Fall Time | 40ns | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PN7136 is a high-voltage, high-speed power MOSFET and IGBT high- and low-side gate driver IC featuring three independent half-bridge outputs. Its floating channels can operate at up to 600V, suitable for driving three-phase bridge configurations consisting of six N-type power MOSFETs or IGBTs. The logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The IC supports shutdown of all six outputs via an external current sense resistor signal for overcurrent protection. An enable pin allows simultaneous shutdown of all six output channels. The fault pin indicates the occurrence of overcurrent or undervoltage conditions; the auto-reset time for overcurrent signals is programmable via an external RC delay network. The outputs are capable of high-current pulse drive. Propagation delays are matched to simplify high-frequency applications.
Features
- High voltage range up to +600 V
- 3.3 V logic compatible
- dV/dt immunity ±50 V/nsec
- Bootstrap floating channel operation
- Gate drive voltage range 10 V~20 V
- High and low side UVLO protection
- Shoot-through prevention logic
- Overcurrent shutdown for all channels
- Externally programmable auto-clear fault timer
- Independent three-phase drive
- -5 V transient negative Vs immunity
- Matched propagation delay for high and low side channels
Applications
- Motor Drive
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro/Mini Inverter Drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

