YONGYUTAI AMS1117-1.2
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AMS1117-1.2 |
| LCSC Part # | C41417491 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | LDO High Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AMS1117 is a three-terminal output current up to 1A Output low pressure difference linear regulator, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable output voltage and other versions, Its voltage drop is only 1.2V at 1A. With its excellent nature Energy and extreme economic performance, suitable for all kinds of electrical production Product.
Features
AI Translation
- The voltage drop of 1A output current is 1.2V
- Current limiting function
- Overheat protection
- Fixed output voltage 1.2V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable output voltage version
- The voltage accuracy is 2% with a fixed output voltage of 1.2V
- Fixed output voltage 1.8V, 2.5V, 3.3V, 5.0V And adjustable output voltage accuracy is 1.5%
- Temperature range: -40 °C to +125 °C
Applications
AI Translation
- Palm pilots and laptops
- Battery chargers
- SCSI-II Active terminal
- mobile telephone
- Battery supply system
- Switching power supply rear voltage regulator
In-Stock: 2,340
2,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.0309 | $ 9.27 |
| 2,500+ | $ 0.0273 | $ 68.25 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.0231 | $ 231.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-223 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AMS1117 is a three-terminal output current up to 1A Output low pressure difference linear regulator, 1.2V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable output voltage and other versions, Its voltage drop is only 1.2V at 1A. With its excellent nature Energy and extreme economic performance, suitable for all kinds of electrical production Product.
Features
AI Translation
- The voltage drop of 1A output current is 1.2V
- Current limiting function
- Overheat protection
- Fixed output voltage 1.2V, 1.8V, 2.5V, 3.3V, 5.0V and adjustable output voltage version
- The voltage accuracy is 2% with a fixed output voltage of 1.2V
- Fixed output voltage 1.8V, 2.5V, 3.3V, 5.0V And adjustable output voltage accuracy is 1.5%
- Temperature range: -40 °C to +125 °C
Applications
AI Translation
- Palm pilots and laptops
- Battery chargers
- SCSI-II Active terminal
- mobile telephone
- Battery supply system
- Switching power supply rear voltage regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



