cjiang FNTC0805X103F3450FB
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FNTC0805X103F3450FB |
| LCSC Part # | C41417463 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3450K 0805 |
| Description | 10kΩ 100mW ±1% 440uA ±1% 3450K 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | cjiang | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,440 
3,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0285 | $ 0.57 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0182 | $ 10.92 |
4,000+ | $ 0.016 | $ 64.00 |
8,000+ | $ 0.0141 | $ 112.80 |
20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$