SHOU HAN TS2438CA 160gf 156
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS2438CA 160gf 156 |
| LCSC Part # | C41417454 |
| Package | SMD-4P,4.7x1.9mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Description | Tactile Switch SPST 160gf 3.8mm SMD (SMT) Tab 4.7mm x 1.9mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD-4P,4.7x1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,420
1,420
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0295 | $ 0.59 |
200+ | $ 0.023 | $ 4.60 |
600+ | $ 0.0194 | $ 11.64 |
3,000+ | $ 0.0172 | $ 51.60 |
9,000+ | $ 0.0153 | $ 137.70 |
21,000+ | $ 0.0143 | $ 300.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$