Tudi MCP2551T-E/SN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MCP2551T-E/SN-TUDI |
| LCSC Part # | C41417303 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-speed CAN transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MCP2551 is designed for CAN serial communication physical layer applications, compliant with ISO 11898. As a CAN transceiver, the device provides transmit and receive capability between the differential CAN bus and CAN controller, with signal rates up to 1Mbps. It is suitable for automotive, industrial control, and other applications.
Features
AI Translation
- Fully compliant with ISO 11898
- Built-in over-temperature protection
- Overflow protection
- Ultra-low current standby mode (< 5 μA)
- Unpowered fault nodes do not disturb the bus
- Supports at least 110 nodes on the bus
- High-speed CAN, up to 1 Mbps
- High EMI immunity
Applications
AI Translation
- Automotive
- Industrial Control
- Other Applications
In-Stock: 1,976
1,976 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.373 | $ 0.37 |
| 10+ | $ 0.329 | $ 3.29 |
| 30+ | $ 0.3062 | $ 9.19 |
| 100+ | $ 0.285 | $ 28.50 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2541 | $ 254.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MCP2551 is designed for CAN serial communication physical layer applications, compliant with ISO 11898. As a CAN transceiver, the device provides transmit and receive capability between the differential CAN bus and CAN controller, with signal rates up to 1Mbps. It is suitable for automotive, industrial control, and other applications.
Features
AI Translation
- Fully compliant with ISO 11898
- Built-in over-temperature protection
- Overflow protection
- Ultra-low current standby mode (< 5 μA)
- Unpowered fault nodes do not disturb the bus
- Supports at least 110 nodes on the bus
- High-speed CAN, up to 1 Mbps
- High EMI immunity
Applications
AI Translation
- Automotive
- Industrial Control
- Other Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



