Tudi PCA82C251T/YM-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | PCA82C251T/YM-TUDI |
| LCSC Part # | C41417248 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | CAN transceiver, suitable for 24V systems, high-speed CAN with a transmission rate of up to 1Mbps. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 78mA | |
| Quiescent Supply Current | 275uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PCA82C250/251 is an interface chip designed for use between a CAN protocol controller and the physical bus. Suitable for trucks, buses, passenger vehicles, and industrial control applications, it supports data rates up to 1Mbps and provides differential signal transmission between the bus and the CAN protocol controller.
Features
AI Translation
- Fully compatible with ISO 11898-24V standard, applicable to 24V power supply systems
- Rs pin slew rate control for reduced RFI
- Built-in overtemperature protection
- Overcurrent protection
- Low-current standby mode — unpowered nodes do not disturb the bus
- Supports at least 110 nodes connected to the bus
- High-speed CAN, data rate up to 1Mbps
- High EMI immunity
Applications
AI Translation
- Truck
- Bus
- Passenger Car
- Industrial Control
In-Stock: 2,218
2,218 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5037 | $ 0.50 |
| 10+ | $ 0.4452 | $ 4.45 |
| 30+ | $ 0.416 | $ 12.48 |
| 100+ | $ 0.3867 | $ 38.67 |
| 500+ | $ 0.3688 | $ 184.40 |
| 1,000+ | $ 0.3607 | $ 360.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Short-Circuit Protection;Thermal shutdown protection;ESD protection | |
| Supply Current | 78mA | |
| Quiescent Supply Current | 275uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PCA82C250/251 is an interface chip designed for use between a CAN protocol controller and the physical bus. Suitable for trucks, buses, passenger vehicles, and industrial control applications, it supports data rates up to 1Mbps and provides differential signal transmission between the bus and the CAN protocol controller.
Features
AI Translation
- Fully compatible with ISO 11898-24V standard, applicable to 24V power supply systems
- Rs pin slew rate control for reduced RFI
- Built-in overtemperature protection
- Overcurrent protection
- Low-current standby mode — unpowered nodes do not disturb the bus
- Supports at least 110 nodes connected to the bus
- High-speed CAN, data rate up to 1Mbps
- High EMI immunity
Applications
AI Translation
- Truck
- Bus
- Passenger Car
- Industrial Control
C41417248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



