LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ICL7611ACSA-TUDI product image
  • ICL7611ACSA-TUDI thumbnail 1
  • ICL7611ACSA-TUDI thumbnail 2
  • ICL7611ACSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ICL7611ACSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ICL7611ACSA-TUDI
LCSC Part #
C41417227
Packaging
SOP-8
Customer #
Key Attributes
Single/Dual/Quad Operational, Low-Power Amplifiers
Datasheetpdf iconTudi ICL7611ACSA-TUDI
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8029$ 0.80
10+$ 0.7247$ 7.25
30+$ 0.6824$ 20.47
100+$ 0.6335$ 63.35
500+$ 0.6124$ 306.20
1,000+$ 0.6026$ 602.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTudi
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)64dB
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Gain Bandwidth Product11MHz
Quiescent Current1.1mA
Input Voltage Noise Density8nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 1CL7611/7612/7621/7664 series monolithic CMOS op amps combine ultra-low input current with low-power operation over a wide supply voltage range. Features pin-selectable quiescent current, per-amplifier supply, or single supply from 2V to 9V. CMOS output swings to the supply rails. Ultra-low bias current makes this series of op amps ideal for long time-constant integrators, picoammeters, low-droop sample/hold amplifiers, and other applications where input offset and bias current are critical. Optimum performance in high source impedance amplifier applications.

Features

AI Translation
  • Low Input Bias Current: 1pA (Typ.)
  • Low Offset Voltage: 3.5mV (Max.)
  • High Slew Rate: 9V/µs
  • Settling Time to 0.1% with 2V Step: 0.3µs
  • Low Noise : 8nV/ Hz @10kHz
  • ICL7X series op amps are unity-gain stable and suitable for a wide range of general-purpose applications. The small footprints of the ICL7X series packages save space on printed circuit boards and enable the design of smaller electronic products.
  • ICL7X series operates from a single 2.1V to 5.5V supply or dual ±1.05V to ±2.75V supplies.
  • The low supply current (typical 1.1mA per channel) of ICL7X series will help to maximize battery life.
  • ICL7X series operate under wide input supply voltage (2.1V to 5.5V). In addition, all temperature specifications apply from - 40°C to +125°C. Most behavior remains unchanged throughout the full operating voltage range.
  • The input common-mode range of ICL7X series extends 100mV beyond the supply rails (Vss - 0.1V to VDD + 0.1V).
  • Rail-to-Rail output swing provides maximum possible dynamic range at the output. The output voltage of ICL7X series can typically swing to less than 2mV from supply rail in light resistive loads (>100kΩ), and 15mV of supply rail in moderate resistive loads (10kΩ).

Applications

AI Translation
  • Low-leakage amplifier
  • Long-term constant integrator
  • Low-frequency active filter
  • Hearing aid and microphone amplifier
  • Low-droop sample/hold amplifier
  • Micro-power meter