Xiangyee CA55-C016M107TE150
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-C016M107TE150 |
| LCSC Part # | C41417038 |
| Package | CASE-C-6032-25(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 16V CASE-C-6032-25(mm) |
| Description | 100uF ±20% 16V Tantalum Capacitors CASE-C-6032-25(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-C-6032-25(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6654 | $ 0.67 |
10+ | $ 0.5426 | $ 5.43 |
30+ | $ 0.4803 | $ 14.41 |
100+ | $ 0.4181 | $ 41.81 |
500+ | $ 0.3814 | $ 190.70 |
1,000+ | $ 0.3623 | $ 362.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$