Xiangyee CA55-B016M336TE150
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-B016M336TE150 |
| LCSC Part # | C41417037 |
| Package | CASE-B-3528-19(mm) |
| Customer # | |
| Key Attributes | CAP TANT 33uF ±20% 16V CASE-B-3528-19(mm) |
| Description | 33uF ±20% 16V Tantalum Capacitors CASE-B-3528-19(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-B-3528-19(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2733 | $ 1.37 |
50+ | $ 0.217 | $ 10.85 |
150+ | $ 0.1929 | $ 28.94 |
500+ | $ 0.1628 | $ 81.40 |
2,000+ | $ 0.1494 | $ 298.80 |
4,000+ | $ 0.1413 | $ 565.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$