LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xiangyee CA55-D016M227TE050 product image
  • CA55-D016M227TE050 thumbnail 1
  • CA55-D016M227TE050 thumbnail 2
  • CA55-D016M227TE050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xiangyee CA55-D016M227TE050RoHS

Manufacturer
XiangyeeAsian Brands
MPN
CA55-D016M227TE050
LCSC Part #
C41417034
Packaging
CASE-D-7343-28(mm)
Customer #
Key Attributes
220000000pF ±20% 16V Tantalum Capacitors CASE-D-7343-28(mm)
Datasheetpdf iconXiangyee CA55-D016M227TE050
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7463$ 1.75
10+$ 1.4544$ 14.54
30+$ 1.2946$ 38.84
100+$ 1.1153$ 111.53
500+$ 1.0338$ 516.90
1,000+$ 0.9979$ 997.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXiangyee
PackagingCASE-D-7343-28(mm)
Capacitance220uF
Voltage Rating16V
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece