SAMZO M15A043111E
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | M15A043111E |
| LCSC Part # | C41416756 |
| Package | SMD,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | Tactile Switch SPST 180gf 4.3mm 4.5mm x 4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
795
795
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2458 | $ 1.23 |
50+ | $ 0.193 | $ 9.65 |
150+ | $ 0.1704 | $ 25.56 |
800+ | $ 0.1375 | $ 110.00 |
2,400+ | $ 0.1249 | $ 299.76 |
4,800+ | $ 0.1173 | $ 563.04 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$