SAMZO M12K0382110
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | M12K0382110 |
| LCSC Part # | C41416754 |
| Package | Through Hole,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | Tactile Switch SPST 260gf 3.8mm 4.5mm x 4.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | Through Hole,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
485
485
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1292 | $ 0.65 |
50+ | $ 0.1022 | $ 5.11 |
150+ | $ 0.0886 | $ 13.29 |
1,000+ | $ 0.0754 | $ 75.40 |
2,000+ | $ 0.0673 | $ 134.60 |
5,000+ | $ 0.0632 | $ 316.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$