SAMZO U34E352210
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | U34E352210 |
| LCSC Part # | C41416708 |
| Package | SMD-4P,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | Tactile Switch SPST 260gf 0.35mm 3.7mm x 3.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,3.7x3.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,240
9,240
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0518 | $ 0.52 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0353 | $ 10.59 |
1,000+ | $ 0.0312 | $ 31.20 |
5,000+ | $ 0.0279 | $ 139.50 |
10,000+ | $ 0.0262 | $ 262.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$