SAMZO CS4E251110
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | CS4E251110 |
| LCSC Part # | C41416695 |
| Package | SMD-4P,4.7x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Description | Tactile Switch SPST 250gf 2.5mm 4.7mm x 3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,4.7x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
260
260
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1513 | $ 0.76 |
50+ | $ 0.1188 | $ 5.94 |
150+ | $ 0.1049 | $ 15.74 |
500+ | $ 0.0846 | $ 42.30 |
2,500+ | $ 0.0769 | $ 192.25 |
6,000+ | $ 0.0722 | $ 433.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$