JILN 721030N20SS007401
| Manufacturer | JILNAsian Brands |
| MPN | 721030N20SS007401 |
| LCSC Part # | C41416308 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 2.54x3.00 Machine Pin IC Socket |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | JILN | |
| Packaging | DIP-20 | |
| Pitch | 2.54mm | |
| Number of Positions | 20P | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x10P | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 204
204 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.1877 | $ 1.13 |
| 60+ | $ 0.1474 | $ 8.84 |
| 180+ | $ 0.1301 | $ 23.42 |
| 600+ | $ 0.1086 | $ 65.16 |
| 3,000+ | $ 0.099 | $ 297.00 |
| 6,000+ | $ 0.0932 | $ 559.20 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

