Hangzhou Silan Microelectronics SVF4N65CAM
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVF4N65CAM |
| LCSC Part # | C414163 |
| Package | TO-251D-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4A TO-251D-3 |
| Description | N-Channel 650V 4A 77W Through Hole TO-251D-3 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-251D-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3252 | $ 0.33 |
10+ | $ 0.2576 | $ 2.58 |
30+ | $ 0.2287 | $ 6.86 |
75+ | $ 0.1925 | $ 14.44 |
525+ | $ 0.1764 | $ 92.61 |
975+ | $ 0.1668 | $ 162.63 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$