LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AD8606M/TR product image
Images for reference only

HGSEMI AD8606M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AD8606M/TR
LCSC Part #
C41415984
Packaging
SOP-8
Customer #
Key Attributes
10MHz CMOS Rail-to-Rail IO Opamps
Datasheetpdf iconHGSEMI AD8606M/TR
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4069$ 0.41
10+$ 0.361$ 3.61
30+$ 0.3373$ 10.12
100+$ 0.3151$ 31.51
500+$ 0.3008$ 150.40
1,000+$ 0.2945$ 294.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate9V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)82dB
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)7.5V
Input Offset Voltage Drift(Vos TC)2.4uV/℃
Gain Bandwidth Product10MHz
Quiescent Current1.1mA
Input Voltage Noise Density8nV/√Hz@10kHz
Dual Supply-2.75V~-1.05V;1.05V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD860x have a high gain-bandwidth product of 10 MHz, a slew rate of 9V/μs, and a quiescent current of 1.1mA per amplifier at 5V. The AD860x are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for AD860x. They are specified over the extended industrial temperature range (-40 °C to +125 °C). The operating range is from 2.1V to 5.5V. The AD8605 single is available in Green SC70-5 and SOT-23-5 packages. The AD8606 dual is available in Green SOP-8 and MSOP-8 packages. The AD8608 Quad is available in Green SOP-14 and TSSOP-14 packages.

Features

AI Translation
  • Single-Supply Operation from +2.1V ~ +5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 10MHz (Typ.)
  • Low Input Bias Current: 1pA (Typ.)
  • Low Offset Voltage: 3.5mV (Max.)
  • High Slew Rate: 9V/µs
  • Settling Time to 0.1% with 2V Step: 0.3µs
  • Low Noise : 8nV/√Hz @10kHz
  • Quiescent Current: 1.1mA per Amplifier (Typ.)
  • Operating Temperature: -40°C ~ +125°C
  • Small Package: AD8605 Available in SOT-23-5 and SC70-5 Packages AD8606 Available in SOP-8 and MSOP-8 Packages AD8608 Available in SOP-14 and TSSOP-14 Packages

Applications

AI Translation
  • Sensors
  • Active Filters
  • Cellular and Cordless Phones
  • Laptops and PDAs
  • Audio
  • Handheld Test Equipment
  • Battery-Powered Instrumentation A/D Converters