LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI 74HC02MT/TR product image
Images for reference only

HGSEMI 74HC02MT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
74HC02MT/TR
LCSC Part #
C41415965
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-Input NOR Gate High-Performance Silicon-Gate CMOS
Datasheetpdf iconHGSEMI 74HC02MT/TR
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0922$ 0.46
50+$ 0.0719$ 3.60
150+$ 0.0617$ 9.26
500+$ 0.0541$ 27.05
2,500+$ 0.048$ 120.00
5,000+$ 0.0449$ 224.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingTSSOP-14
Features-
Logic Family74HC Series
Input Logic Level - Low900mV~1.8V
Input Logic Level - High2.1V~4.2V
Operating Temperature-40℃~+85℃
Output Logic Level - High4.4V~5.9V
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)25mA
Number of Channels4;2
Output Logic Level - Low100mV
Propagation Delay19ns@6V,50pF
Current - Output Low(IOL)25mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece