LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI SG3525MS/TR product image
Images for reference only

HGSEMI SG3525MS/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
SG3525MS/TR
LCSC Part #
C41415963
Packaging
QSOP-16
Customer #
Key Attributes
SG3525MS/TR PWM Controller
Datasheetpdf iconHGSEMI SG3525MS/TR
In-Stock: 2,385
2,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2125$ 1.06
50+$ 0.1669$ 8.35
150+$ 0.1473$ 22.10
500+$ 0.1229$ 61.45
2,500+$ 0.112$ 280.00
5,000+$ 0.1055$ 527.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHGSEMI
PackagingQSOP-16
Operating Temperature0℃~+70℃
Number of Outputs-
Frequency - Switching100Hz~500kHz
Function-
FeaturesFrequency synchronization
Output Type-
Topology-
Operating Voltage8V~35V
Switch tube (built-in/external)External
Output Current-
Output Voltage-
Quiescent Current12mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The chip features a +5.1V reference voltage with ±1% accuracy. Since the reference voltage falls within the input common-mode range of the error amplifier, no external resistors are required. It supports both master/slave mode operation and synchronization with an external clock. Dead time can be adjusted via a resistor connected between the CT pin and the discharge terminal. Additional on-chip functional circuits include: soft-start, shutdown, and undervoltage circuits. The output stage of the control IC features a high-power totem-pole output with source and sink currents exceeding 150mA. The output logic is NOR logic, with a low level in the "off" state.

Features

AI Translation
  • Operating voltage range 8~35V
  • 5.1V reference voltage, ±1% accuracy
  • Oscillation frequency range 100Hz~500kHz; oscillator sync signal input
  • Adjustable dead time
  • Built-in soft-start circuit
  • Pulse-by-pulse shutdown
  • Input undervoltage lockout with hysteresis
  • PWM lockout function, inhibits multiple pulses