XY(Zhenhua XinYun) CA45-A-6.3V-100uF-K
| Manufacturer | XY(Zhenhua XinYun)Asian Brands |
| MPN | CA45-A-6.3V-100uF-K |
| LCSC Part # | C41415730 |
| Packaging | CASE-A-3216-16(mm) |
| Customer # | |
| Key Attributes | 100uF 6.3V ±10% CASE-A-3216-16(mm) Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 100uF | |
| Voltage Rating | 6.3V | |
| Current - Leakage | 6.3uA | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,625
15,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2203 | $ 1.10 |
| 50+ | $ 0.1694 | $ 8.47 |
| 150+ | $ 0.1476 | $ 22.14 |
| 500+ | $ 0.1204 | $ 60.20 |
| 2,000+ | $ 0.1083 | $ 216.60 |
| 4,000+ | $ 0.101 | $ 404.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | XY(Zhenhua XinYun) | |
| Packaging | CASE-A-3216-16(mm) | |
| Capacitance | 100uF | |
| Voltage Rating | 6.3V | |
| Current - Leakage | 6.3uA | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



