AOTE ACPL-331J(AT)
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | ACPL-331J(AT) |
| LCSC Part # | C41415695 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | Intelligent gate drive optocoupler |
| Description | 1.5A 5V 50ns 50ns 1.6V SOP-16 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
In-Stock:
486 
486
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4366 $ 2.1930 | $ 2.19 |
10+ | $ 2.073 $ 1.8657 | $ 18.66 |
30+ | $ 1.8452 $ 1.6607 | $ 49.82 |
100+ | $ 1.6113 $ 1.4502 | $ 145.02 |
500+ | $ 1.5072 $ 1.3565 | $ 678.25 |
850+ | $ 1.4605 $ 1.3145 | $ 1117.33 |
Standard Packaging 850/Full
Reel | ||
Better price for more quantity?
$