LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP BTB26-800BW product image
  • BTB26-800BW thumbnail 1
  • BTB26-800BW thumbnail 2
  • BTB26-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTB26-800BWRoHS

Manufacturer
KTPAsian Brands
MPN
BTB26-800BW
LCSC Part #
C41415688
Packaging
TO-220
Customer #
Key Attributes
TRIAC 800V 24A TO-220
Datasheetpdf iconKTP BTB26-800BW
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3581$ 1.79
50+$ 0.2812$ 14.06
150+$ 0.2482$ 37.23
500+$ 0.2071$ 103.55
2,500+$ 0.1888$ 472.00
5,000+$ 0.1778$ 889.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-220
Holding Current (Ih)80mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))24A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)240A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Silicon bidirectional device with NPNPN five-layer structure, featuring proprietary single-sided groove technology and mesa glass passivation process, backside multilayer metallization electrodes, high blocking voltage, and superior temperature stability.

Features

AI Translation
  • Proprietary single-sided groove etching technology
  • Mesa glass passivation process
  • Backside multi-layer metallization electrode
  • High blocking voltage
  • High temperature stability

Applications

AI Translation
  • Vacuum cleaners
  • Motor speed controllers for power tools and similar applications
  • Solid-state relays
  • Heating controllers (temperature regulation)
  • Other phase-control circuits