ZE ZEMS0630-4R7M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEMS0630-4R7M |
| LCSC Part # | C41415576 |
| Package | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 6A 40mΩ SMD,6.6x7mm |
| Description | 6A 4.7uH 40mΩ 9A Molded Inductor ±20% SMD,7x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,7x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
23,515
23,515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0752 | $ 0.38 |
50+ | $ 0.0596 | $ 2.98 |
150+ | $ 0.0518 | $ 7.77 |
1,000+ | $ 0.046 | $ 46.00 |
2,000+ | $ 0.0413 | $ 82.60 |
5,000+ | $ 0.039 | $ 195.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$