Hangzhou Silan Microelectronics SD6921S
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD6921S |
| LCSC Part # | C414154 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | IC LED DRIVER 160mA SOP-7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 160mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 160mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AC input rated voltage range: 100Vac~240Vac
- AC input voltage range: 90Vac~264Vac
- AC input voltage frequency range: 47Hz~63Hz
- Output voltage: 30V~50V
- Output current: 0.16A
- Output current accuracy: ±3%
- Maximum output power (Po_max): 8W
- Efficiency (ŋ): >86.09% (certified)
- Power factor (PF): >0.90
- Power-on delay time: <1.056S @90Vac
- Full load EMI (EN55015): PASS
- Output short circuit protection: auto-restart
- Output open circuit protection: auto-restart
- Operating temperature range: -40°C~+85°C
- Storage temperature range: -40°C~+120°C
- Efficiency: >87.43%@230Vac
- High output current regulation
- PF>0.90 at full load across universal input voltage range
- No inrush current overshoot at startup or repeated startup
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1489 | $ 0.15 |
| 10+ | $ 0.1177 | $ 1.18 |
| 30+ | $ 0.1043 | $ 3.13 |
| 100+ | $ 0.0877 | $ 8.77 |
| 500+ | $ 0.0803 | $ 40.15 |
| 1,000+ | $ 0.0758 | $ 75.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 160mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Output Current | 160mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AC input rated voltage range: 100Vac~240Vac
- AC input voltage range: 90Vac~264Vac
- AC input voltage frequency range: 47Hz~63Hz
- Output voltage: 30V~50V
- Output current: 0.16A
- Output current accuracy: ±3%
- Maximum output power (Po_max): 8W
- Efficiency (ŋ): >86.09% (certified)
- Power factor (PF): >0.90
- Power-on delay time: <1.056S @90Vac
- Full load EMI (EN55015): PASS
- Output short circuit protection: auto-restart
- Output open circuit protection: auto-restart
- Operating temperature range: -40°C~+85°C
- Storage temperature range: -40°C~+120°C
- Efficiency: >87.43%@230Vac
- High output current regulation
- PF>0.90 at full load across universal input voltage range
- No inrush current overshoot at startup or repeated startup
C414154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



