LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR 74HC125NS14ARDQ product image
  • 74HC125NS14ARDQ thumbnail 1
  • 74HC125NS14ARDQ thumbnail 2
  • 74HC125NS14ARDQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR 74HC125NS14ARDQRoHS

Manufacturer
GRAsian Brands
MPN
74HC125NS14ARDQ
LCSC Part #
C41414568
Packaging
SOP-14
Customer #
Key Attributes
Quadruple Buffers with 3-State Outputs
Datasheetpdf iconGR 74HC125NS14ARDQ
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0955$ 0.48
50+$ 0.076$ 3.80
150+$ 0.0662$ 9.93
500+$ 0.0589$ 29.45
2,500+$ 0.053$ 132.50
4,000+$ 0.0501$ 200.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerGR
PackagingSOP-14
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay-
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This device contains four independent buffers with 3-state outputs. Each gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature of -40℃ to 85℃