LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR CD4073NS14ARDQ product image
  • CD4073NS14ARDQ thumbnail 1
  • CD4073NS14ARDQ thumbnail 2
  • CD4073NS14ARDQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR CD4073NS14ARDQRoHS

Manufacturer
GRAsian Brands
MPN
CD4073NS14ARDQ
LCSC Part #
C41414566
Packaging
SOP-14
Customer #
Key Attributes
CMOS Triple 3 Input AND Gate
Datasheetpdf iconGR CD4073NS14ARDQ
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1028$ 0.51
50+$ 0.0898$ 4.49
150+$ 0.0842$ 12.63
500+$ 0.0772$ 38.60
2,500+$ 0.0741$ 185.25
4,000+$ 0.0723$ 289.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerGR
PackagingSOP-14
Features-
Logic FamilyCD4
Input Logic Level - Low1.5V;3V;4V
Operating Temperature-40℃~+85℃
Input Logic Level - High3.5V~11V
Output Logic Level - High4.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply-
Number of Channels3;3
Current - Output High(IOH)10mA
Output Logic Level - Low0V~50mV
Propagation Delay-
Current - Output Low(IOL)16mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CD4073 AND gate provides the system designer with direct implementation of the AND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.

Features

AI Translation
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 18V
  • Maximum input current of 1μA at 18V and 25°C
  • 5V, 10V, and 15V parametric ratings