LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG2183 product image
  • NSG2183 thumbnail 1
  • NSG2183 thumbnail 2
  • NSG2183 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG2183RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG2183
LCSC Part #
C41414496
Packaging
SOP-8
Customer #
Key Attributes
High-current high-side/low-side MOSFET/IGBT driver chips
Datasheetpdf iconWXNSIC NSG2183
In-Stock: 837
837 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5215$ 0.4955$ 0.50
10+$ 0.4617$ 0.4387$ 4.39
30+$ 0.4327$ 0.4111$ 12.33
100+$ 0.402$ 0.3819$ 38.19
500+$ 0.3842$ 0.3650$ 182.50
1,000+$ 0.3746$ 0.3559$ 355.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current150uA
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)4A
Rise Time40ns
Fall Time20ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NSG2183 is a high-voltage, high-speed power MOSFET/IGBT high-side and low-side driver series IC with two non-independent propagation channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. The device features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V, maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It is suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.

Features

AI Translation
  • Bootstrap floating channel
  • Maximum operating voltage 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance down to -9V
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
  • UVLO positive threshold 8.9V
  • UVLO negative threshold 8.2V
  • Cross-conduction prevention dead-time logic
  • Built-in 400ns dead time
  • On/off propagation delay
  • Ton/Toff = 130ns/130ns
  • High- and low-side delay matching
  • Drive current capability:
  • Source/Sink = 4.0A/4.0A
  • RoHS compliant
  • SOP8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Driver