LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG3020 product image
  • NSG3020 thumbnail 1
  • NSG3020 thumbnail 2
  • NSG3020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG3020RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG3020
LCSC Part #
C41414485
Packaging
SOP-8
Customer #
Key Attributes
300V single-phase high and low side power MOSFET/IGBT driver IC
Datasheetpdf iconWXNSIC NSG3020
In-Stock: 2,670
2,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1126$ 0.1070$ 0.54
50+$ 0.0891$ 0.0847$ 4.24
150+$ 0.0773$ 0.0735$ 11.03
500+$ 0.0684$ 0.0650$ 32.50
2,500+$ 0.0613$ 0.0583$ 145.75
4,000+$ 0.0578$ 0.0550$ 220.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current60uA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1.2A
Rise Time70ns
Fall Time35ns
Current - Output High(IOH)800mA
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NSG3020 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. The high-low voltage compatible process enables integration of both high-side and low-side gate drive circuits on a single chip, with logic input levels compatible with CMOS or LSTTL logic output levels as low as 3.3V. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 300V. Packaged in SOP8, it operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Maximum chip voltage rating +300V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC and VBS undervoltage lockout
  • VCC UVLO thresholds 8.7V/7.7V
  • VBS UVLO thresholds 8.2V/7.3V
  • Propagation delay characteristics
  • Turn-on/turn-off propagation delay Ton/Toff = 350ns/150ns
  • Delay matching time less than 50ns
  • Cross-conduction prevention protection
  • Dead time 180ns
  • Wide temperature range -40°C~125°C
  • RoHS compliant
  • SOP8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Inverter Drive