LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC G2025 product image
  • G2025 thumbnail 1
  • G2025 thumbnail 2
  • G2025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC G2025RoHS

Manufacturer
WXNSICAsian Brands
MPN
G2025
LCSC Part #
C41414476
Packaging
SOIC-8
Customer #
Key Attributes
Single-phase high-side and low-side power MOSFET/IGBT driver IC
Datasheetpdf iconWXNSIC G2025
In-Stock: 655
655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1172$ 0.1114$ 0.56
50+$ 0.0926$ 0.0880$ 4.40
150+$ 0.0804$ 0.0764$ 11.46
500+$ 0.0712$ 0.0677$ 33.85
2,500+$ 0.0638$ 0.0607$ 151.75
4,000+$ 0.0601$ 0.0571$ 228.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current200uA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1.5A
Rise Time60ns
Fall Time40ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)1.2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The G2025 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Utilizing a high-voltage compatible process, the high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The outputs provide high-current pulse capability with shoot-through protection dead-time logic. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 250V. Offered in an SOIC8 package, the device operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap floating high-side channel
  • Maximum operating voltage +250V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -10V
  • Gate drive voltage range 10V to 20V
  • Anti-shoot-through dead-time logic
  • Dead-time set at 250ns
  • Propagation delay matched
  • Turn-on/turn-off propagation delay Ton/Toff = 380ns/120ns
  • Delay matching time 50ns
  • Wide temperature range -40°C~125°C
  • Output stage source/sink current capability 1.2A/1.5A
  • RoHS compliant
  • SOIC8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Drive