LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C39 product image
  • BZT52C39 thumbnail 1
  • BZT52C39 thumbnail 2
  • BZT52C39 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C39RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C39
LCSC Part #
C41414289
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123
Datasheetpdf iconGOODWORK BZT52C39
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0112$ 5.60
3,000+$ 0.0095$ 28.50
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.007$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@27.3V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals