GOODWORK RCLAMP0522P
| Manufacturer | GOODWORKAsian Brands |
| MPN | RCLAMP0522P |
| LCSC Part # | C41414288 |
| Packaging | DFN1610-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC DFN1610-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W (8/20μs) peak pulse power
- Ultra-low capacitance ESD protection
- Through-hole DFN1.6x1.0-6L package
- RoHS compliant
- Matte tin plating (lead-free)
- Protects two high-speed data lines
- Compliant with IEC61000-4-2 Level 4: contact discharge >12kV, air discharge >17kV
Applications
AI Translation
- PCI Express
- MDDI port
- eSATA interface
- DisplayPort interface
- DVI interface (Digital Visual Interface)
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0372 | $ 0.74 |
| 200+ | $ 0.0294 | $ 5.88 |
| 600+ | $ 0.0255 | $ 15.30 |
| 3,000+ | $ 0.0226 | $ 67.80 |
| 9,000+ | $ 0.0203 | $ 182.70 |
| 21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100W (8/20μs) peak pulse power
- Ultra-low capacitance ESD protection
- Through-hole DFN1.6x1.0-6L package
- RoHS compliant
- Matte tin plating (lead-free)
- Protects two high-speed data lines
- Compliant with IEC61000-4-2 Level 4: contact discharge >12kV, air discharge >17kV
Applications
AI Translation
- PCI Express
- MDDI port
- eSATA interface
- DisplayPort interface
- DVI interface (Digital Visual Interface)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



