LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK RB520S-30 product image
  • RB520S-30 thumbnail 1
  • RB520S-30 thumbnail 2
  • RB520S-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK RB520S-30RoHS

Manufacturer
GOODWORKAsian Brands
MPN
RB520S-30
LCSC Part #
C41414170
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconGOODWORK RB520S-30
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
51,000+$ 0.0072$ 367.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-523
Operating Junction Temperature Range-40℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)1uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece