Yajingxin T503220MLBDD1X
| Manufacturer | YajingxinAsian Brands |
| MPN | T503220MLBDD1X |
| LCSC Part # | C41414156 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 20MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quantity: 1000 pieces/reel
- Dimensions: A = 1.7, B = 5.45, C = 3.65, D = 8.0, E = 12.0
- Minimum leader of 230 mm (9.05 in) consisting of carrier tape and/or cover tape, followed by at least 160 mm (6.3 in) of empty carrier tape sealed with cover tape
- Minimum trailer of 160 mm (6.3 in) of empty carrier tape sealed with cover tape
In-Stock: 530
530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2154 | $ 1.08 |
| 50+ | $ 0.1698 | $ 8.49 |
| 150+ | $ 0.1502 | $ 22.53 |
| 1,000+ | $ 0.123 | $ 123.00 |
| 2,000+ | $ 0.1121 | $ 224.20 |
| 5,000+ | $ 0.1056 | $ 528.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Quantity: 1000 pieces/reel
- Dimensions: A = 1.7, B = 5.45, C = 3.65, D = 8.0, E = 12.0
- Minimum leader of 230 mm (9.05 in) consisting of carrier tape and/or cover tape, followed by at least 160 mm (6.3 in) of empty carrier tape sealed with cover tape
- Minimum trailer of 160 mm (6.3 in) of empty carrier tape sealed with cover tape
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



