LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN B254YP-ZS05P product image
  • B254YP-ZS05P thumbnail 1
  • B254YP-ZS05P thumbnail 2
  • B254YP-ZS05P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN B254YP-ZS05PRoHS

Manufacturer
BXCONNAsian Brands
MPN
B254YP-ZS05P
LCSC Part #
C41413866
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 10POS 2.54mm DUAL ROW TH
Datasheetpdf iconBXCONN B254YP-ZS05P
Custom CablesMOQ 1pc
In-Stock: 1,580
1,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1616$ 0.81
50+$ 0.1286$ 6.43
200+$ 0.1145$ 22.90
400+$ 0.0969$ 38.76
2,400+$ 0.089$ 213.60
5,000+$ 0.0843$ 421.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerBXCONN
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions10P
Insulation Height8.5mm
Holes Structure2x5P
Holes DirectionTop
Pitch2.54mm
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.