LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
LINKOSEMI LKS32MC033H6Q8C product image
Imágenes ilustrativas

LINKOSEMI LKS32MC033H6Q8CRoHS

Fabricante
LINKOSEMIAsian Brands
N.º de pieza fab.
LKS32MC033H6Q8C
Nº LCSC
C41413664
Emb.
QFN20
Número de Cliente
Atrib. clave
ARM Cortex-M0 32 Bit 48MHz QFN20 Microcontrollers RoHS
Hoja de Datospdf iconLINKOSEMI LKS32MC033H6Q8C
En stock: 1,090
1,090 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 0.815$ 0.82
10+$ 0.6578$ 6.58
30+$ 0.5784$ 17.35
100+$ 0.5007$ 50.07
500+$ 0.4537$ 226.85
1,000+$ 0.4294$ 429.40
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteLINKOSEMI
Emb.QFN20
DAC (Bit)8bit
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
CPU CoreARM Cortex-M0
Program Storage Size32KB
Core Size32 Bit
CPU Maximum Speed48MHz

Descripción

Traducción por IA

The LKS32MC03x_3P3N series are 32-bit core compact MCU intended for motor control applications that integrates all the modules required for common motor control systems. that integrate three pairs of P-N MOSFET driver modules and can drive 3 pairs of P-N MOSFETs directly. Some models have integrated PN-MOS.

Características

Traducción por IA
  • 48MHz 32-bit Cortex-M0 core, hardware division coprocessor
  • low-power sleep mode, MCU sleep power consumption is 30uA
  • -40 - 105°C industrial-grade operating temperature range
  • Super antistatic and anti-group pulse capability
  • Three specifications including 16kB flash/16kB flash+16kB ROM/32kB flash, with a flash anti-stealing feature
  • 4kB RAM
  • Built-in 4MHz high-precision RC timer, with a full temperature range accuracy of ±1%
  • Built-in 64kHz low-speed timer for use in low-power mode
  • Internal PLL providing up to a 48MHz timer
  • One UART
  • One SPI
  • One IIC
  • General-purpose 16-/32-bit timer, supporting capture and edge-aligned PWM
  • Dedicated PWM module for motor control, supporting 6 PWM outputs, independent dead zone control
  • Dedicated interface for Hall signals, supporting speed measurement and debounce
  • 4-channel DMA
  • Hardware watchdog
  • Supports up to 25 GPIOs
  • Integrated one 12-bit SAR ADC, 1Msps sampling and conversion rate, 11 channels in total
  • Integrated 2 OPA, settable for a differential PGA mode
  • Integrated two comparators
  • Integrated 8-bit DAC digital-to-analog converter as an internal comparator input
  • Built-in 1.2V voltage reference with an accuracy of 0.5%
  • Built-in 1 low-power LDO and power monitoring circuit
  • Integrated high-precision, low-temperature drift high-frequency RC timer
  • The internal integration of 2 high-speed operational amplifiers can meet the different requirements of single-resistor/dual-resistance current sampling topology
  • The input port of the operational amplifier integrates a voltage clamp protection circuit, and only two external current-limiting resistors are needed to achieve direct current sampling of the MOSFET internal resistance
  • ADC module variable gain technology can work with high-speed operational amplifiers to handle a wider dynamic range of current and take into account the sampling accuracy of small current and large current
  • Strong ESD and anti-interference ability, stable and reliable
  • Supports IEC/UL60730 functional safety certification
  • High reliability, high integration, small volume of final product, saving BOM costs
  • Internally integrated 2-channel high-speed operational amplifier and two comparators to meet the different requirements of single-resistor/dual-resistor current sampling topologies
  • Internal high-speed operational amplifier integrating high-voltage protection circuits, allowing the high-level common-mode signal to be directly input into the chip, and realizing the direct current sampling mode of MOSFET resistance with the simplest circuit topology

Aplicaciones

Traducción por IA
  • Applicable to control systems such as BLDC/ Sensorless BLDC/ FOC/Sensorless FOC and stepping motors, permanent magnet synchronous motors, asynchronous motors, digital power source etc.