LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS85DR(LX) product image
  • SN74LS85DR(LX) thumbnail 1
  • SN74LS85DR(LX) thumbnail 2
  • SN74LS85DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LS85DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS85DR(LX)
LCSC Part #
C41413615
Packaging
SOP-16
Customer #
Key Attributes
4-bit Magnitude Comparator
Datasheetpdf iconlingxingic SN74LS85DR(LX)
In-Stock: 1,295
1,295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.206$ 1.03
50+$ 0.1798$ 8.99
150+$ 0.1686$ 25.29
500+$ 0.1546$ 77.30
2,500+$ 0.1345$ 336.25
5,000+$ 0.1308$ 654.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturerlingxingic
PackagingSOP-16
Features-
Output Type-
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Quiescent Current8uA
Output Mode-
Number of ChannelsFour channels
Propagation Delay Time23ns
Operating Temperature-40℃~+125℃
Single Supply2V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74LS85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (QA>B, QA=B and QA<B). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (IA>B, IA=B and IA<B) to the least significant position must be connected as follows: IA<B = IA>B = LOW and IA=B = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs QA>B, QA=B and QA<B to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • CMOS low power dissipation
  • Specified from -40 °C to +125 °C
  • Packaging information: DIP16/SOP16/TSSOP16