LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS85N(LX) product image
  • SN74LS85N(LX) thumbnail 1
  • SN74LS85N(LX) thumbnail 2
  • SN74LS85N(LX) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

lingxingic SN74LS85N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS85N(LX)
LCSC Part #
C41413613
Packaging
DIP-16
Customer #
Key Attributes
4-bit Magnitude Comparator
Datasheetpdf iconlingxingic SN74LS85N(LX)
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3375$ 1.69
50+$ 0.2521$ 12.61
150+$ 0.2226$ 33.39
500+$ 0.1857$ 92.85
2,500+$ 0.1693$ 423.25
5,000+$ 0.1594$ 797.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Logic Comparators
Manufacturerlingxingic
PackagingDIP-16
Current - Output Low(IOL)5.2mA
Current - Output High(IOH)5.2mA
Output-
Output Function-
Voltage - Supply2V~6V
Number of Channels4

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (QA>B, QA=B and QA<B). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (IA>B, IA=B and IA<B) to the least significant position must be connected as follows: IA<B = IA>B = LOW and IA=B = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs QA>B, QA=B and QA<B to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • CMOS low power dissipation
  • Specified from -40 °C to +125 °C
  • Packaging information: DIP16/SOP16/TSSOP16