lingxingic SN74HC251N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC251N(LX) |
| LCSC Part # | C41413611 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-input Multiplexer; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Current - Output Low(IOL) | 25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT251 is an 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and Y). A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Input levels: For SN74HC251: CMOS level For SN74HCT251: TTL level
- Low-power dissipation
- Non-inverting data path
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2372 | $ 1.19 |
| 50+ | $ 0.1863 | $ 9.32 |
| 150+ | $ 0.1645 | $ 24.68 |
| 500+ | $ 0.1372 | $ 68.60 |
| 2,500+ | $ 0.1251 | $ 312.75 |
| 5,000+ | $ 0.1178 | $ 589.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Current - Output Low(IOL) | 25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT251 is an 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and Y). A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Input levels: For SN74HC251: CMOS level For SN74HCT251: TTL level
- Low-power dissipation
- Non-inverting data path
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



